ACM43DTAD

Heilind Number:SULACM43DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTAD

Detailed Description

Introducing the ACM43DTAD, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PPS & Beryllium Copper and gold contact plating, this connector ensures reliable conductivity even in harsh environments. Featuring a pitch of 3.96mm and a voltage rating of 950VAC, it offers robust power transmission capabilities. The right-angle orientation and 2-row configuration with 86 positions make it versatile for various PCB layouts. With a clearance hole mount type and through-hole termination method, installation is convenient and secure. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for both standard and extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB while providing efficient connectivity. The matte tin termination plating ensures durability and compliance with RoHS standards. Ideal for use in aerospace, defense, and industrial applications, the ACM43DTAD is a reliable solution for your connectivity needs.