| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DTAH-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DTAH-S328 |
ACM43DTAH-S328
| Heilind Number: | SULACM43DTAH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DTAH-S328 |
| ECAD Model: |
Specifications
Detailed Description
This Board To Board PCB Connector, with SKU ACM43DTAH-S328, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a maximum voltage of 950VAC, it guarantees efficient power transmission. The female connector has two rows, each with 86 positions, allowing for multiple connections. Its right-angle orientation and clearance hole mount type make it suitable for various PCB applications. The contact material is gold-plated Beryllium Copper, offering excellent conductivity and corrosion resistance. With a pitch of 3.96mm, tail length of 2.54mm, and operating temperature range from -65 to 150°C, it meets the highest industry standards. Ideal for high-reliability applications, this connector is a crucial component for electronic systems.

