ACM43DTAI

Heilind Number:SULACM43DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTAI

Detailed Description

The ACM43DTAI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability in operation. With a current rating of 3A and a voltage capability of 950VAC, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and threaded mount type make it versatile for various PCB configurations. The 86 contacts with gold plating offer excellent conductivity and durability. Meeting stringent operating temperature requirements from -65 to 150°C, it is ideal for use in harsh environments. The termination method of thru-hole with matte tin plating guarantees secure and stable connections. With a pitch of 3.96mm and a connector width of 9.4mm, it is compatible with industry-standard layouts. Whether in aerospace, defense, or industrial applications, the ACM43DTAI connector delivers high performance and reliability.