ACM43DTAN-S328

Heilind Number:SULACM43DTAN-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAN-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAN-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTAN-S328

Detailed Description

Introducing the ACM43DTAN-S328, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with precision-engineered PPS and Beryllium Copper materials, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of high-power systems. Featuring a female gender, 2 rows with 86 positions, and a right-angle orientation, it offers versatility in connectivity. The contact material, Beryllium Copper with gold plating, guarantees excellent conductivity and durability. Its loop bellow contact type and thru-hole termination method provide secure and stable connections. Operating seamlessly in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB integration. With matte tin termination plating, it ensures long-term performance. Ideal for aerospace, military, and industrial applications, the ACM43DTAN-S328 is a reliable solution for your connectivity needs.