ACM43DTAN

Heilind Number:SULACM43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTAN

Detailed Description

The ACM43DTAN female board-to-board PCB connector, featuring PPS and Beryllium Copper construction, offers high performance and reliability in demanding electronic applications. With a pitch of 3.96mm and a voltage rating of 950 VAC, this connector is designed for efficient power transmission. Contact plating in gold ensures optimal conductivity, while the loop bellow contact type and right-angle orientation facilitate secure connections in tight spaces. Boasting 86 positions and a termination method of thru hole, it guarantees versatility in PCB assembly. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The connector's compact dimensions of 9.4mm width and 15.49mm height, along with a tail length of 2.54mm, make it ideal for space-constrained designs. Terminated with matte tin, it ensures durability and longevity. A perfect choice for high-reliability applications, the ACM43DTAN sets the standard for performance in board-to-board connectivity.