ACM43DTAS-S328

Heilind Number:SULACM43DTAS-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAS-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAS-S328
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTAS-S328

Detailed Description

Introducing the ACM43DTAS-S328, a high-performance connector designed for critical board-to-board and card edge connections. Crafted with precision, this female connector features two rows for efficient signal transmission. The side hole mount and through-hole termination method ensure secure attachment. The contact material is made of durable beryllium copper with a gold plating, guaranteeing reliable conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, this connector is suitable for demanding applications. The loop bellow contact type and right-angle orientation further enhance its versatility. Boasting 86 positions and a tail length of 2.54mm (.1 in), it offers ample connectivity options. Operating flawlessly in a wide temperature range (-65 to 150°C), the ACM43DTAS-S328 is a dependable choice for industrial and commercial use. Its compact design, with a height of .61 in (15.49 mm) and width of 9.4mm (.37 in), makes it ideal for space-constrained installations. The matte tin termination plating ensures longevity and corrosion resistance. Trust in the ACM43DTASS328 for superior quality and performance in your connectivity needs.