ACM43DTAS

Heilind Number:SULACM43DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTAS

Detailed Description

The ACM43DTAS is a high-performance female connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, it ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its two rows, right-angle orientation, and side-hole mount make it versatile for PCB connections. The gold-plated Beryllium Copper contacts guarantee low contact resistance and durability. With 86 positions and a pitch of 3.96mm, it offers high-density connectivity. Operating in a wide temperature range from -65 to 150°C, it is ideal for industrial use. The Matte Tin termination plating ensures secure solder connections. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. The ACM43DTAS is a reliable solution for board-to-board and card edge connections, meeting the highest standards of performance and durability.