ACM43DTAT

Heilind Number:SULACM43DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTAT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTAT

Detailed Description

Introducing the ACM43DTAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and beryllium copper materials, this connector ensures reliable connectivity in extreme environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power transmission capabilities. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Gold-plated beryllium copper contacts guarantee excellent conductivity and durability. With 86 positions spread across two rows and a pitch of 3.96mm, it provides ample connectivity options. The termination method of thru-hole soldering with matte tin plating ensures secure and stable attachment to the PCB. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for aerospace, defense, and industrial applications. Trust the ACM43DTAT for high-reliability connectivity in critical systems.