ACM43DTBH

Heilind Number:SULACM43DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTBH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTBH

Detailed Description

Introducing the ACM43DTBH, a high-performance PCB connector designed for demanding applications. Crafted with precision from PPS & Beryllium Copper, this female connector boasts a robust construction that ensures reliability in operation. With a pitch of 3.96mm (.156 in) and 86 positions, it offers ample connectivity options. The gold-plated Beryllium Copper contacts guarantee excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its right-angle orientation and clearance hole mount type make it easy to install, saving time and effort. With a voltage rating of 950VAC, it meets stringent safety standards. Whether in hi-rel or general applications, the ACM43DTBH excels, making it a top choice for board-to-board and card edge connections. Elevate your connectivity solutions with this premium-grade connector.