ACM43DTBI

Heilind Number:SULACM43DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTBI
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTBI

Detailed Description

Introducing our ACM43DTBI Board To Board PCB Connector, a high-performance solution for demanding electronic applications. Engineered with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity in challenging environments. Featuring a female gender with two rows, threaded mount type, and gold contact plating, it offers seamless integration on PCBs. With a contact type of Loop Bellow and right-angle orientation, it facilitates efficient signal transmission. Boasting 86 positions and a voltage rating of 950 VAC, it accommodates complex connectivity needs. The termination method of thru-hole with matte tin plating guarantees secure attachment. Operating in a wide temperature range from -65 to 150 °C, it is suitable for diverse industrial settings. Compact in size with a connector height of 15.49mm and width of 9.4mm, it optimizes space utilization. Trust the ACM43DTBI for premium quality and performance in your electronic designs.