| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DTBS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 86 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 86 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM43DTBS |
ACM43DTBS
| Heilind Number: | SULACM43DTBS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DTBS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a current rating of 3A and voltage capability of 950VAC, it offers reliable power transmission. The 86-position, right-angle orientation with loop bellow contact type allows for secure and efficient connections. Termination through holes and matte tin plating guarantee stability in harsh environments, with an operating temperature range of -65 to 150°C. Whether you're working in aerospace, telecommunications, or industrial automation, the ACM43DTBS is the perfect choice for your connectivity needs.

