ACM43DTBT

Heilind Number:SULACM43DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTBT
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTBT

Detailed Description

Introducing the ACM43DTBT, a high-performance board-to-board PCB connector suitable for demanding applications. Engineered with precision, this connector features two rows for enhanced connectivity and a threaded mount type for secure installation. Its termination method via through-hole technology ensures reliable contact. Crafted from PPS and Beryllium Copper, it offers exceptional durability and conductivity. The contact material is coated with gold plating, guaranteeing optimal signal transmission. With a pitch of 3.96mm (.156 inches) and a voltage rating of 950 VAC, it meets stringent industry standards. The contact type, Loop Bellow, and right-angle orientation further enhance its versatility. Boasting 86 positions and a tail length of 4.57mm (.18 inches), it accommodates complex PCB layouts with ease. Operating efficiently in a wide temperature range (-65 to 150°C), it is ideal for use in harsh environments. The connector's compact design, with dimensions of 9.4mm (.37 inches) in width and a low profile height of 15.49mm (.61 inches), makes it suitable for space-constrained applications. With termination plating in matte tin, it offers corrosion resistance and longevity. Whether in aerospace, telecommunications, or industrial settings, the ACM43DTBT ensures seamless connectivity, making it a reliable choice for your electronic systems. Elevate your designs with this cutting-edge connector, where performance meets precision.