ACM43DTKD-S288

Heilind Number:SULACM43DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTKD-S288

Detailed Description

The ACM43DTKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a 3A current rating and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, dual-row design, and 86 positions offer versatile connectivity options. The termination method of Card Extender and contact material of Gold-plated Beryllium Copper guarantee excellent signal integrity. With a pitch of 3.96mm, it allows for precise mating. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact size, measuring 9.4mm in width and 15.49mm in height, makes it ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Overall, the ACM43DTKD-S288 is a reliable and high-speed connector solution for critical electronic systems.