ACM43DTKD

Heilind Number:SULACM43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTKD

Detailed Description

Introducing SKU ACM43DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 86 positions across 2 rows, it offers ample connectivity options. The gold-plated Beryllium Copper contacts provide excellent conductivity while the clearance hole mount type and thru-hole termination method guarantee secure attachment. Operating at a wide temperature range from -65 to 150°C and rated for up to 950VAC, it is suitable for use in various industries. The straight orientation, loop bellow contact type, and .19-inch tail length make installation easy. Measuring .61 inches in height and 9.4mm in width, it fits compactly on PCBs. With matte tin termination plating for added durability, this connector is a reliable choice for your high-reliability applications.