| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DTKH-S328 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DTKH-S328 |
ACM43DTKH-S328
| Heilind Number: | SULACM43DTKH-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DTKH-S328 |
| ECAD Model: |
Specifications
Detailed Description
The ACM43DTKH-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 950VAC, it is suitable for power and signal transmission. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. This connector has a straight orientation, with two rows and 86 positions, allowing for efficient PCB mating. Its clearance hole mount type and thru-hole termination method make installation easy. With an operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The ACM43DTKH-S328 is a top choice for applications where performance and reliability are paramount.

