ACM43DTKH

Heilind Number:SULACM43DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKH
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:86
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTKH

Detailed Description

The ACM43DTKH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a current rating of 3A and a voltage rating of 950VAC, this connector is suitable for high-power transmission. Its two rows of 86 gold-plated contacts offer secure and efficient connectivity. The termination method of Thru Hole with Matte Tin plating guarantees robust soldering. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type facilitate easy and secure mating. Measuring only .61 inches in height and .37 inches in width, it is compact yet efficient. Whether used in aerospace, industrial, or telecommunications settings, the ACM43DTKH ensures superior performance.