ACM43DTKI-S288

Heilind Number:SULACM43DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTKI-S288

Detailed Description

The ACM43DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a threaded mount type and card extender termination method, this connector ensures secure and reliable connectivity. With a pitch of 3.96mm and gold contact plating, it offers excellent signal transmission capabilities. The contact material, beryllium copper, guarantees durability and longevity, even in harsh environments. Its loop bellow contact type and straddle orientation make it ideal for use in complex electronic systems. With 86 positions and a voltage rating of 950VAC, this connector is suitable for a wide range of power and signal applications. Operating in temperatures ranging from -65 to 150°C, it is built to withstand extreme conditions. The matte tin termination plating ensures compatibility with various PCB materials. Overall, the ACM43DTKI-S288 is a top-of-the-line connector, perfect for aerospace, military, and industrial use.