ACM43DTKN

Heilind Number:SULACM43DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTKN

Detailed Description

Introducing the ACM43DTKN, a high-performance PCB connector designed for demanding applications. This female connector, featuring two rows and a straight orientation, boasts unparalleled durability with its PPS and Beryllium Copper construction. With a contact material of Beryllium Copper and Gold plating, it ensures reliable conductivity, even in harsh environments. The 3A, 950 VAC rated connector is ideal for power transmission. Its loop bellow contact type and thru-hole termination method guarantee secure and stable connections. With 86 positions and a 3.96mm pitch, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is suitable for a wide range of industrial applications. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it easy to integrate into PCB assemblies. Trust the ACM43DTKN for efficient and dependable board-to-board and card edge connections.