ACM43DTKS-S288

Heilind Number:SULACM43DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:86
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTKS-S288

Detailed Description

Introducing the ACM43DTKS-S288, a high-performance board-to-board PCB connector designed for precision electronic connections. This female connector features two rows, side hole mount type, and card extender termination method, ensuring secure and efficient assembly. Crafted with PPS and Beryllium Copper materials, it guarantees optimal conductivity and durability. The gold-plated Beryllium Copper contacts offer reliable signal transmission, while the loop bellow contact type and straddle orientation enhance connectivity. With a pitch of 3.96mm and voltage rating of 950VAC, it meets stringent industry standards for power and performance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a variety of environments. Boasting 86 positions and a tail length of 4.45mm, it accommodates complex PCB layouts with ease. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, saves valuable space on the board. The termination plating of matte tin ensures long-lasting functionality. Classified under the hi-rel category, the ACM43DTKSS288 is the perfect solution for mission-critical applications in aerospace, defense, and industrial sectors. Upgrade your connectivity with this cutting-edge connector.