| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DTKS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DTKS |
ACM43DTKS
| Heilind Number: | SULACM43DTKS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DTKS |
| ECAD Model: |
Specifications
Detailed Description
The ACM43DTKS PCB Connector is a high-performance component designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a voltage rating of 950 VAC and an amperage of 3A, it guarantees reliable power transmission. The gold-plated contact material and matte tin termination plating offer excellent corrosion resistance. Its straight orientation and side hole mount type make it easy to install on circuit boards. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Whether for industrial machinery or electronic devices, the ACM43DTKS is a dependable choice for board-to-board and card edge connections.

