ACM43DTKT

Heilind Number:SULACM43DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTKT

Detailed Description

SKU ACM43DTKT offers a high-performance solution for board-to-board connectivity, featuring PPS & Beryllium Copper construction for durability and reliability. With a 3A amperage rating and 950VAC voltage capability, this connector is suitable for demanding applications. The female gender, two rows, and threaded mount type ensure secure and stable connections. Termination via thru hole method with gold-plated Beryllium Copper contacts guarantees excellent conductivity. At a pitch of 3.96mm (.156 in) and 86 positions, it facilitates efficient signal transmission. Operating in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. With a compact design, measuring only .61 inches in height and 9.4mm (.37 in) in width, it saves space on the PCB. Tailored for high-reliability applications, this connector, belonging to the Board To Board PCB Connectors and Card Edge Connectors category, is a dependable choice for various electronic systems.