ACM43DTMD

Heilind Number:SULACM43DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTMD

Detailed Description

Introducing our ACM43DTMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, it's suitable for power-intensive tasks. Its female gender, right-angle orientation, and clearance hole mount type offer flexibility in installation. The gold-plated contact material guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. With 86 positions and a 3.96mm pitch, it accommodates multiple connections efficiently. Operating in a wide temperature range of -65 to 150°C, it's ideal for harsh environments. The Matte Tin termination plating ensures long-term durability. Whether it's for aerospace, telecommunications, or industrial applications, the ACM43DTMD connector delivers exceptional performance.