ACM43DTMH

Heilind Number:SULACM43DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTMH

Detailed Description

Introducing the ACM43DTMH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a voltage tolerance of 950VAC, it is suitable for a wide range of industrial and commercial uses. The female gender, right-angle orientation, and 2-row layout with 86 positions offer versatile installation options. Gold-plated Beryllium Copper contacts guarantee excellent conductivity, while matte tin termination plating enhances durability. Meeting stringent quality standards, this connector operates flawlessly in temperatures ranging from -65 to 150°C. With a compact size (15.49mm height, 9.4mm width) and a clearance hole mount type, it facilitates efficient PCB assembly. Trust the ACM43DTMH for seamless and secure board-to-board connections in your electronic designs.