ACM43DTMI

Heilind Number:SULACM43DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:86
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:86
SKU:SULACM43DTMI

Detailed Description

Introducing the ACM43DTMI, a high-performance PCB connector designed for demanding applications. Featuring a robust construction with PPS and Beryllium Copper materials, this female connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it meets the needs of power-intensive systems. The threaded mount and through-hole termination method provide secure attachment to the PCB. Gold-plated contacts and loop bellow design guarantee low contact resistance and high signal integrity. With a right-angle orientation, 86 positions, and a tail length of 6.35mm, it offers versatile connectivity options. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh conditions. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the board. With matte tin termination plating, it ensures solderability and durability. Perfect for board-to-board and card edge connections, the ACM43DTMI is a reliable solution for your PCB connectivity needs. (Character count: 873)