ACM43DTMN

Heilind Number:SULACM43DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM43DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM43DTMN
Amperage:3 A
Gender:Female
Number of Contacts:86
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:86
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM43DTMN

Detailed Description

Introducing the ACM43DTMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and reliability. With a current rating of 3A and a voltage capacity of 950VAC, it ensures efficient power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various connection setups. Gold-plated Beryllium Copper contacts guarantee optimal conductivity. The termination method of thru-hole soldering and matte tin plating ensure secure and stable connections. With 86 positions and a pitch of 3.96mm, it provides ample connectivity options. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. This connector is ideal for use in aerospace, defense, and industrial applications where reliability is paramount. Trust the ACM43DTMN for your critical interconnect needs.