| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM43DTMS |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 86 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 86 |
| SKU: | SULACM43DTMS |
ACM43DTMS
| Heilind Number: | SULACM43DTMS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM43DTMS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM43DTMS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage resistance up to 950VAC, it guarantees safe and efficient power transmission. The two-row, right-angle orientation with side hole mount type offers versatile installation options. Each of the 86 gold-plated contact loops provides secure signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial systems. Trust the ACM43DTMS for superior performance and durability in your connectivity solutions.

