ACM44DRAH

Heilind Number:SULACM44DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRAH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRAH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRAH

Detailed Description

The ACM44DRAH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robust connectivity with a current rating of 5A and a voltage capacity of 950VAC. With two rows of contacts in a right-angle orientation, it offers efficient signal transmission in compact spaces. The termination method of through-hole mounting with a clearance hole ensures secure attachment to the PCB. Each of the 88 positions is meticulously engineered with gold-plated Beryllium Copper contacts for optimal conductivity and reliability. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its low-profile design, with a height of 10.95mm and a width of 12.7mm, saves valuable board space. The matte tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the ACM44DRAH sets a new standard for high-reliability connectors.