ACM44DRAI

Heilind Number:SULACM44DRAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRAI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRAI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRAI

Detailed Description

Introducing the ACM44DRAI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 5A and a voltage rating of 950VAC. With a gender of Female and two rows of contacts, it offers versatility in system integration. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Each contact is made of Beryllium Copper and plated with gold for excellent conductivity and corrosion resistance. The 3.96mm pitch and right-angle orientation enable efficient PCB layout. With 88 positions and a tail length of 3.18mm, it accommodates complex interconnect requirements. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 12.7mm, saves space on the board. The termination plating of matte tin ensures durability. Certified for quality and performance, the ACM44DRAI is ideal for aerospace, defense, and industrial applications requiring high-reliability connectivity. Upgrade your systems with this premium connector for seamless operation.