ACM44DRAN

Heilind Number:SULACM44DRAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRAN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRAN

Detailed Description

Introducing our high-performance PCB connector, ACM44DRAN, designed for optimal power and signal transmission in demanding environments. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable connectivity with a current rating of 5A and voltage capability of 950VAC. With two rows and 88 positions, it offers ample connectivity options. The Thru Hole termination method and Full Bellow contact type guarantee secure and stable connections. Gold plating on the contacts enhances conductivity, while Matte Tin termination plating ensures durability. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for rugged applications. Its compact design, with a height of 10.95mm and width of 12.7mm, allows for efficient PCB integration. Trust the ACM44DRAN for high-reliability board-to-board and card edge connections in aerospace, defense, and industrial systems.