ACM44DRAS

Heilind Number:SULACM44DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRAS

Detailed Description

The ACM44DRAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a 5A amperage, 950VAC voltage rating, and operating temperature range of -65 to 150°C, this connector is ideal for industrial and aerospace settings. Its female gender, 2 rows, and side hole mount type offer flexibility in installation. The termination method of Thru Hole and contact plating of Gold guarantee optimal signal transmission. With 88 positions, a pitch of 3.96mm, and full bellow contact type, it provides secure and stable connections. The right-angle orientation and 3.18mm tail length further enhance its versatility. Matte Tin termination plating ensures long-term durability. Measuring 10.95mm in height and 12.7mm in width, this connector is compact yet powerful. Perfect for high-reliability applications, it is a crucial component in advanced electronic systems.