ACM44DRKF-S13

Heilind Number:SULACM44DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKF-S13

Detailed Description

The ACM44DRKF-S13 is a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a current rating of 5 A and a voltage capacity of 950 VAC, it is suitable for power and signal transmission. The female gender and two rows configuration make it versatile for various board-to-board connections. Utilizing a Floating Bobbin mount type and Card Extender termination method, installation is convenient. The contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and durability. Its Full Bellow contact type and Straddle orientation further enhance signal integrity. With 88 positions and a pitch of 3.96 mm, it offers high-density connectivity. Operating smoothly in a wide temperature range of -65 to 150 °C, it is reliable in extreme conditions. The connector's compact design, with a height of 10.95 mm and width of 12.7 mm, saves space on the PCB. Termination plating with Matte Tin ensures solderability. Classified under the hi-rel category, the ACM44DRKFS13 is a dependable choice for aerospace, military, and industrial applications.