ACM44DRKF-S328

Heilind Number:SULACM44DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKF-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKF-S328

Detailed Description

The ACM44DRKF-S328 is a high-performance board-to-board connector designed for demanding electronic applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity even in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows of contacts with a pitch of 3.96mm (.156 inches), offering a total of 88 positions. Its floating bobbin mount type and thru-hole termination method provide secure and stable installation. The contact material is Beryllium Copper with gold plating for optimal signal transfer. Operating temperature range from -65 to 150°C guarantees performance in extreme conditions. The connector's compact design, with dimensions of 10.95mm (.431 inches) in height and 12.7mm (.5 inches) in width, makes it ideal for space-constrained PCB layouts. Suitable for aerospace, military, and industrial applications, the ACM44DRKF-S328 meets the highest standards for quality and reliability.