ACM44DRKF

Heilind Number:SULACM44DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKF

Detailed Description

Introducing the ACM44DRKF, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a current rating of 5A and a maximum voltage of 950VAC, it meets the needs of power-intensive systems. The connector is equipped with 88 gold-plated contacts, housed in a floating bobbin with thru-hole termination for secure mounting. Operating flawlessly in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The straight orientation and 2-row design provide efficient connectivity, while the full bellow contact type guarantees optimal signal transmission. With a compact height of 10.95mm and width of 12.7mm, this connector offers a space-saving solution without compromising on performance. Trust the ACM44DRKF for your critical connectivity needs in aerospace, defense, and industrial applications.