ACM44DRKH-S13

Heilind Number:SULACM44DRKH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKH-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKH-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKH-S13

Detailed Description

Featuring a robust construction of PPS and Beryllium Copper, this female connector, SKU ACM44DRKH-S13, is designed for high-performance applications. With a current rating of 5A and a voltage capacity of 950VAC, it ensures reliable power transmission. Its two rows of contacts, utilizing a clearance hole mount type and card extender termination method, offer secure connectivity. The contact material of Beryllium Copper with Gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 150°C, and with a 10.95mm height and .5-inch width, this connector is versatile for various board-to-board PCB assembly needs. With 88 positions and a pitch of 3.96mm, it provides ample connectivity options. The full bellow contact type and straddle orientation further enhance its durability and stability. Tailored for demanding environments, this connector, belonging to the ACM44DRKHS13 series, is a reliable choice for high-reliability applications.