ACM44DRKH-S328

Heilind Number:SULACM44DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKH-S328
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRKH-S328

Detailed Description

Introducing the ACM44DRKH-S328, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for efficient connectivity, this connector ensures reliable signal transmission. Featuring PPS and Beryllium Copper construction, it offers superior durability and conductivity. The contact material is gold-plated Beryllium Copper, guaranteeing optimal performance. Operating at an amperage of 5A and a voltage of 950 VAC, it meets stringent power requirements. The termination method of thru-hole with clearance hole mount type facilitates easy installation. This connector, with a pitch of 3.96mm and 88 positions, is perfect for high-density PCB layouts. Its straight orientation and full bellow contact type further enhance functionality. With a wide operating temperature range of -65 to 150°C, it is suitable for various environments. The connector's compact design, with a height of 10.95mm and a width of 12.7mm, ensures space-efficient installation. Termination plating with matte tin provides corrosion resistance. Ideal for aerospace, defense, and industrial applications, the ACM44DRKHS328 is a reliable solution for your connectivity needs.