ACM44DRKH

Heilind Number:SULACM44DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKH

Detailed Description

SKU ACM44DRKH features a high-performance PCB connector perfect for demanding applications. With a contact material of PPS and Beryllium Copper, it ensures reliable conductivity. The 0.156-inch pitch and 3.96mm spacing accommodate precise board-to-board connections. Operating at voltages up to 950 VAC and amperages of 5A, it guarantees efficient power transmission. The connector's gold-plated contacts and full bellow design enhance signal integrity. With 88 positions across 2 rows, it offers ample connectivity options. Its straight orientation and thru-hole termination method make installation straightforward. Designed for durability, it can withstand temperatures ranging from -65 to 150°C. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability environments, this connector is a crucial component in aerospace, defense, and industrial applications.