ACM44DRKI

Heilind Number:SULACM44DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKI

Detailed Description

Introducing the ACM44DRKI, a female board-to-board PCB connector designed for high-performance applications. With its rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliability in demanding environments. Operating at 5A and 950VAC, it offers secure power and signal transmission. The 2-row, 88-position design with a 3.96mm pitch allows for efficient connectivity. Featuring gold-plated Beryllium Copper contacts and threaded thru-hole mounting, it guarantees stable and durable connections. With a straight orientation and full bellow contact type, signal integrity is maintained. The connector's matte tin termination plating and wide operating temperature range of -65 to 150°C further enhance its suitability for various industrial applications. Measuring 10.95mm in height and 12.7mm in width, the ACM44DRKI is compact yet robust, making it ideal for space-constrained designs. Trust in this connector for seamless and high-quality board-to-board connections in your electronic systems.