| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM44DRKN-S13 |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 88 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 88 |
| Tail Length: | .21 in, 5.33 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | 12.7 mm, .5 in |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM44DRKN-S13 |
ACM44DRKN-S13
| Heilind Number: | SULACM44DRKN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM44DRKN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM44DRKN-S13, a high-performance female board-to-board PCB connector designed for critical applications. Crafted from PPS and Beryllium Copper with gold contact plating, this connector ensures optimal conductivity and durability. With a pitch of 3.96mm and 88 positions, it offers seamless connectivity in complex electronic systems. The full bellow contact type and straddle orientation guarantee secure connections. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The termination method of Card Extender and Matte Tin plating further enhance its reliability. With a compact connector height of 10.95mm and a connector width of 12.7mm, it saves valuable PCB space. Trust the ACM44DRKNS13 for robust and dependable board-to-board connections in your projects.

