ACM44DRKN

Heilind Number:SULACM44DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKN

Detailed Description

The ACM44DRKN is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures durability and reliability in harsh environments. With a pitch of 3.96mm and 88 positions spread across 2 rows, it offers ample connectivity options. The Thru Hole termination method and gold contact plating guarantee secure and efficient signal transmission. Rated for up to 950VAC and operating temperature range of -65 to 150°C, it is suitable for use in a wide range of electronic systems. The straight orientation and compact dimensions of 10.95mm connector height and 12.7mm width make it easy to integrate into PCB designs. With matte tin termination plating for added protection, this connector meets the highest industry standards for performance and reliability. Perfect for applications where quality and longevity are paramount.