ACM44DRKS-S13

Heilind Number:SULACM44DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKS-S13

Detailed Description

The ACM44DRKS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures excellent durability and conductivity. With a current rating of 5A and a maximum voltage of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with 88 positions, offering ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, guaranteeing reliable connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. With a pitch of 3.96mm and a low profile design, it is ideal for space-constrained applications. The ACM44DRKS-S13 is a versatile and reliable solution for your PCB connectivity needs.