ACM44DRKS

Heilind Number:SULACM44DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRKS

Detailed Description

Introducing the ACM44DRKS, a high-performance board-to-board PCB connector designed for demanding applications. With a contact rating of 5A and a voltage capacity of 950VAC, this connector ensures reliable power transmission. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. The gold-plated contacts guarantee optimal signal transfer, while the full bellow design allows for secure connections. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its 2-row, 88-position layout with a 3.96mm pitch accommodates complex circuitry with ease. The straight orientation and side hole mount make installation hassle-free. With matte tin termination plating, it complies with industry standards for RoHS. Perfect for aerospace, defense, and industrial applications, the ACM44DRKS sets a new standard for performance and reliability in connectivity solutions.