| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM44DRTH-S13 |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .122 in, 3.1 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACM44DRTH-S13 |
ACM44DRTH-S13
| Heilind Number: | SULACM44DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM44DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM44DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a 5A amperage rating and 950VAC voltage capability, it meets the power needs of modern electronics. The female connector with two rows and 88 positions offers versatile connectivity options. Gold-plated contacts and full bellow design guarantee low contact resistance and high signal integrity. The clearance hole mount type and card extender termination method make installation easy. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for aerospace, military, and industrial projects. Trust the ACM44DRTHS13 for secure and durable board-to-board connections.

