ACM44DRTH

Heilind Number:SULACM44DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRTH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRTH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.137 in, 3.48 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRTH

Detailed Description

Introducing the ACM44DRTH, a high-performance connector designed for critical applications in the aerospace, military, and industrial sectors. This female connector features PPS and Beryllium Copper construction, ensuring unparalleled durability and reliability in even the harshest environments. With a current rating of 5A and a voltage resistance of 950VAC, it guarantees safe and efficient power transmission. The two rows of contacts, each plated with gold for optimal conductivity, provide a total of 88 positions with a pitch of 3.96mm. The full bellow contact type and straight orientation offer secure and stable connections. Meeting stringent quality standards, including an operating temperature range of -65 to 150°C, matte tin termination plating, and a connector height of 10.95mm, this connector is a perfect choice for high-reliability board-to-board and card edge connections. Trust the ACM44DRTH for mission-critical connectivity solutions.