ACM44DRTI-S13

Heilind Number:SULACM44DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRTI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRTI-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRTI-S13

Detailed Description

The ACM44DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable and efficient power transmission. With a voltage rating of 950 VAC and an amperage of 5A, it is suitable for high-power systems. The connector offers 88 positions in a 2-row configuration, with a pitch of 3.96mm (.156in) for easy mating. Its threaded mount type and card extender termination method provide secure and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in harsh environments. The ACM44DRTIS13 connector is compact, with a height of 10.95mm (.431in) and width of 12.7mm (.5in), making it space-efficient on the PCB. With matte tin termination plating and full bellow contact type, it ensures long-term durability and performance. Whether in aerospace, military, or industrial applications, this connector delivers exceptional reliability.