| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM44DRTI |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .137 in, 3.48 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | 12.7 mm, .5 in |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 88 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 88 |
| SKU: | SULACM44DRTI |
ACM44DRTI
| Heilind Number: | SULACM44DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM44DRTI |
| ECAD Model: |
Specifications
Detailed Description
The ACM44DRTI is a high-performance female connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a pitch of 3.96mm and 88 positions, it offers efficient connectivity. The threaded mount type and thru-hole termination method make installation easy and secure. Gold-plated contacts and a contact type of Full Bellow guarantee excellent conductivity. Operating at a wide temperature range of -65 to 150°C and with a maximum voltage of 950 VAC, it is suitable for various environments. The connector's compact design, with dimensions of 10.95mm in height and 12.7mm in width, allows for space-saving installation. Whether used in Board to Board PCB or Card Edge applications, the ACM44DRTI ensures high performance and durability.

