ACM44DRTN-S13

Heilind Number:SULACM44DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRTN-S13
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:88
Tail Length:.122 in, 3.1 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRTN-S13

Detailed Description

Introducing the ACM44DRTN-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PPS and Beryllium Copper, this connector ensures reliable power and signal transmission. Featuring a female gender with two rows and a pitch of 3.96mm, it offers secure connectivity in compact spaces. The contact material of Beryllium Copper with gold plating guarantees optimal conductivity, while the termination method of Card Extender simplifies installation. With an impressive voltage rating of 950 VAC and operating temperature range of -65 to 150°C, it excels in harsh environments. The 88 positions, full bellow contact type, and straddle orientation make it versatile for various PCB setups. The connector's compact size, with a height of 10.95mm and width of 12.7mm, ensures efficient use of space. Matte Tin termination plating enhances durability. Ideal for high-reliability applications, the ACM44DRTNS13 is a top choice for engineers seeking premium connectivity solutions.