ACM44DRTN

Heilind Number:SULACM44DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRTN
Amperage:5 A
Gender:Female
Number of Contacts:88
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:88
Tail Length:.137 in, 3.48 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:12.7 mm, .5 in
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM44DRTN

Detailed Description

Introducing the ACM44DRTN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity. With a current rating of 5A and a voltage rating of 950VAC, it is ideal for power applications. The gold-plated, full bellow contacts guarantee excellent signal transmission. With 88 positions in a 2-row configuration, it offers ample connectivity options. The termination method is through-hole, and the connector is straight-oriented with a connector height of 10.95mm. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh conditions. The connector's matte tin termination plating enhances durability. Perfect for industrial and aerospace applications, the ACM44DRTN ensures secure and efficient board-to-board connections.