ACM44DRTS-S13

Heilind Number:SULACM44DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRTS-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.122 in, 3.1 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRTS-S13

Detailed Description

Introducing the ACM44DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a current rating of 5A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The female gender, two rows, and side-hole mount type make it versatile for various PCB layouts. Utilizing a Full Bellow contact type with gold plating on Beryllium Copper contacts, it guarantees low contact resistance and high durability. The termination method of Card Extender with Matte Tin plating offers excellent solderability. With 88 positions and a pitch of 3.96mm (.156 in), it provides ample connectivity in a compact form factor. Operating smoothly in a wide temperature range from -65 to 150°C, it is ideal for harsh environments. The straddle orientation and 3.1mm (.122 in) tail length facilitate easy installation. With a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), it offers a space-efficient solution. Classified under the hi-rel category, the ACM44DRTSS13 ensures consistent performance in aerospace, defense, and other mission-critical systems. Trust in this connector for seamless and dependable interconnection in your PCB designs.