ACM44DRUH

Heilind Number:SULACM44DRUH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRUH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRUH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRUH

Detailed Description

The ACM44DRUH is a high-quality PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this female connector ensures reliable performance even in harsh environments. With a 5A amperage rating and 950VAC voltage capacity, it is suitable for power and signal transmission. Its two-row design with 88 positions offers ample connectivity options. The Thru Hole mount type and Gold contact plating guarantee secure and stable connections. Operating efficiently in temperatures ranging from -65 to 150°C, it is ideal for use in various industries. The connector's Full Bellow contact type and Matte Tin termination plating further enhance its durability. Measuring 10.95mm in height and 12.7mm in width, it is compact yet robust. Whether used in Board to Board or Card Edge applications, the ACM44DRUH is a dependable choice for your connectivity needs.