ACM44DRUI

Heilind Number:SULACM44DRUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM44DRUI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM44DRUI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:12.7 mm, .5 in
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:88
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:88
SKU:SULACM44DRUI

Detailed Description

Introducing the ACM44DRUI, a high-performance female connector designed for reliable board-to-board and card edge connections in demanding environments. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures durability and enhanced signal integrity. Boasting a pitch of 3.96mm (.156 in) and accommodating 88 positions across two rows, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating guarantees optimal conductivity, while the Full Bellow design and Thru Hole termination method further enhance performance. Operating flawlessly in a wide temperature range from -65 to 150°C, and with a voltage rating of 950 VAC, this connector is suitable for various applications. Its threaded mount type and straight orientation make installation easy, and with a connector height of 10.95mm (.431 in) and width of 12.7mm (.5 in), it is a compact yet powerful solution. Trust the ACM44DRUI for your critical connectivity needs.